RBB34DHAT

Heilind Number:SULRBB34DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULRBB34DHAT

Detailed Description

The RBB34DHAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 68 female contacts with a pitch of 1.27mm, this connector ensures secure and reliable connectivity. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission needs. The threaded mount type and through-hole termination method offer easy and secure installation. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and compact size make it ideal for space-constrained applications. Trust the RBB34DHAT for your critical connectivity requirements in aerospace, defense, and industrial systems.