RBB34DHBD

Heilind Number:SULRBB34DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHBD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHBD

Detailed Description

The RBB34DHBD is a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a voltage rating of 300 VAC and an amperage of 1A, it ensures reliable power transmission. Featuring two rows with a total of 68 positions, this connector offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and right-angle orientation make it ideal for space-saving installations. The termination method is through-hole with matte tin plating, ensuring secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of .915 inches in height and 9.4mm in width, it is perfect for densely populated PCBs. Whether used in consumer electronics or industrial applications, the RBB34DHBD meets the highest standards for performance and reliability.