RBB34DHBN

Heilind Number:SULRBB34DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHBN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHBN

Detailed Description

Introducing the RBB34DHBN, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 68 positions, allowing for efficient and reliable board-to-board connections. The termination method is through-hole, ensuring secure attachment to the PCB. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. Operating at a voltage of 300 VAC and with an amperage of 1 A, this connector is suitable for various electronic systems. Its hairpin contact type and right-angle orientation further enhance its versatility. Meeting stringent quality standards, it is ideal for use in industries where reliability is paramount. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Upgrade your connectivity solutions with the RBB34DHBN.