RBB34DHBR

Heilind Number:SULRBB34DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHBR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHBR

Detailed Description

Introducing the RBB34DHBR, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 68 positions, allowing for versatile connectivity options. With a sturdy metal board lock mount type and reliable thru-hole termination method, it ensures secure and stable attachment to your PCB. The contact material, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of environments. The hairpin contact type and right-angle orientation further enhance its versatility. Measuring at .915 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the RBB34DHBR for efficient and dependable board-to-board connections in your electronic projects.