RBB34DHBS

Heilind Number:SULRBB34DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHBS
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:68
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHBS

Detailed Description

Introducing the RBB34DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 68 positions, this connector offers reliable connectivity in compact spaces. The female gender and right-angle orientation make it ideal for tight installations. With a pitch of 1.27mm and gold-plated phosphor bronze contacts, it ensures efficient signal transmission with minimal signal loss. Operating at a voltage of 300VAC and handling up to 1A of current, it meets stringent performance requirements. The connector's side hole mount and through-hole termination method provide secure attachment to PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability even in harsh environments. The RBB34DHBS is the perfect choice for aerospace, defense, and industrial applications where reliability is paramount.