RBB34DHFN

Heilind Number:SULRBB34DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHFN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULRBB34DHFN

Detailed Description

PPS & Phosphor Bronze Female Connector with 68 positions, offering a reliable 1A amperage capacity and 300VAC voltage tolerance. Featuring a Hairpin contact type with gold plating on phosphor bronze material, this connector ensures excellent conductivity and durability. With a pitch of 1.27mm and straight orientation, it is ideal for surface mount termination in high-performance electronic applications. The connector's compact design, with a connector width of 9.4mm and a connector height of 15.49mm, accommodates space-efficient PCB layouts. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environmental conditions. The matte tin termination plating enhances solderability, while the lack of mounting type allows for flexible installation. This connector, part of the Board to Board and Card Edge connector categories, is a top choice for demanding PCB interconnectivity needs.