RBB34DHHD

Heilind Number:SULRBB34DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULRBB34DHHD

Detailed Description

Introducing the RBB34DHHD, a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. Featuring a durable construction of PPS and Phosphor Bronze with gold contact plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of various electronic applications. The straight orientation and 2-row design with 68 positions offer versatility in connectivity. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact size of 9.4mm (width) and low profile of 15.49mm (height), it is ideal for space-constrained PCB layouts. Trust the RBB34DHHD for efficient and durable board-to-board connections in your electronic designs.