RBB34DHHN

Heilind Number:SULRBB34DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHHN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHHN

Detailed Description

Introducing SKU RBB34DHHN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of female connectors, it offers secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Operating at a maximum voltage of 300 VAC, this connector is suitable for various electronic systems. Its hairpin contact type and straight orientation make for easy and efficient installation. With 68 positions and a tail length of 3.18mm (.125 in), it provides ample connectivity options. The termination method is through-hole, and the termination plating is matte tin, enhancing durability. Rated for an extended operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Measuring .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your PCB connection needs. Whether used in aerospace, defense, or industrial applications, this connector, classified under Board to Board PCB Connectors and Card Edge Connectors, meets the highest standards of performance and reliability. Order now and experience seamless connectivity with the RBB34DHHN.