RBB34DHHT

Heilind Number:SULRBB34DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHHT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHHT

Detailed Description

Introducing the RBB34DHHT, a high-performance female PCB connector designed for precision connectivity in electronic devices. With a robust construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable power delivery at an amperage of 1A and a voltage of 300VAC. Its threaded mount type and through-hole termination method guarantee secure attachment to the PCB, while the gold-plated contacts offer optimal conductivity. Featuring two rows with a total of 68 hairpin contact positions spaced at a pitch of 1.27mm, this connector allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. With a compact design measuring just 15.49mm in height and 9.4mm in width, the RBB34DHHT is ideal for space-constrained PCB layouts. Trust in this connector for dependable board-to-board and card edge connections in your electronic designs.