RBB34DHLD

Heilind Number:SULRBB34DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHLD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHLD

Detailed Description

The RBB34DHLD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 1.27mm, this connector features two rows of 34 contacts each, totaling 68 positions. The female connector is equipped with gold-plated hairpin contacts, ensuring reliable signal transmission even in high-vibration environments. Its clearance hole mount type and through-hole termination method make for easy and secure installation on PCBs. Constructed with PPS and phosphor bronze materials, it offers excellent durability and performance. Operating at a voltage of 300 VAC and a wide temperature range of -65°C to 125°C, this connector is suitable for use in various industries. Its matte tin termination plating provides corrosion resistance, further enhancing its reliability. Perfect for applications where space-saving and high reliability are essential, the RBB34DHLD is the ideal choice for your connectivity needs.