RBB34DHLN

Heilind Number:SULRBB34DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHLN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHLN

Detailed Description

Introducing the RBB34DHLN, a high-performance board-to-board PCB connector meticulously engineered for precision connectivity. Featuring two rows of female connectors, each crafted with durable PPS and phosphor bronze materials, this connector ensures reliable electrical contact. With a 1A amperage rating and a voltage capacity of 300VAC, it meets rigorous industry standards for efficiency and safety. The gold-plated contact surfaces guarantee low contact resistance and enhanced signal integrity. Designed for seamless integration, it offers straight orientation and no mounting requirement. With 68 positions and a 1.27mm pitch, it facilitates intricate PCB layouts with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse applications. The matte tin termination plating enhances durability, while the hairpin contact type ensures secure connections. Compact yet robust, this connector, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained environments. Whether in aerospace, telecommunications, or industrial settings, the RBB34DHLN guarantees optimal performance and longevity, making it a vital component for your electronic systems.