RBB34DHLR

Heilind Number:SULRBB34DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULRBB34DHLR

Detailed Description

Introducing the RBB34DHLR, a high-performance Board to Board PCB Connector designed for demanding applications. With a compact pitch of 1.27mm (.05 in) and 68 gold-plated contact positions, this connector ensures reliable data and power transmission. Featuring a sturdy Metal Board Lock mount type and Thru Hole termination method with Phosphor Bronze contacts, it offers secure and durable connectivity. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The straight orientation and hairpin contact type facilitate easy installation. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it is space-efficient. The Matte Tin termination plating enhances conductivity. Ideal for aerospace, defense, and industrial applications, the RBB34DHLR guarantees high reliability and performance.