RBB34DHLT

Heilind Number:SULRBB34DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHLT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHLT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHLT

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, RBB34DHLT, designed for high-performance applications. With a compact pitch of 1.27mm (.05 in) and two rows for enhanced connectivity, this connector offers reliable power transmission at an amperage of 1A and a maximum voltage of 300VAC. Featuring a female gender and threaded mount type, it ensures secure installation on PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. The Hairpin contact type and straight orientation further optimize signal transmission. With 68 positions and a tail length of 4.06mm (.16 in), it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. Matte Tin termination plating ensures long-term stability. Ideal for aerospace, defense, and industrial applications, this connector meets the highest standards of performance and reliability.