RBB34DHND

Heilind Number:SULRBB34DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHND
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHND

Detailed Description

Introducing the RBB34DHND, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Boasting a sleek and durable construction, this connector features two rows of 68 gold-plated, straight orientation female contacts, each made of phosphor bronze for optimal conductivity. With a pitch of 1.27mm (0.05in) and a voltage rating of 300VAC, it ensures reliable power transmission. The termination method of thru-hole clearance hole and matte tin plating guarantee secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial applications. Its compact size, with a height of 15.49mm (0.61in) and a width of 9.4mm (0.37in), allows for easy integration onto circuit boards. Trust the RBB34DHND for seamless and efficient board-to-board connections in your electronic designs.