RBB34DHNN

Heilind Number:SULRBB34DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHNN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHNN

Detailed Description

Introducing the RBB34DHNN, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a total of 68 positions, ensuring reliable connectivity. With a pitch of 1.27mm (.05in) and termination method through-hole, it guarantees secure attachment to your PCB. Crafted from durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. Operating at a maximum voltage of 300VAC and amperage of 1A, it meets stringent performance standards. The straight orientation and hairpin contact type facilitate easy mating. With a wide operating temperature range of -65°C to 125°C, it's suitable for diverse environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. Trust the RBB34DHNN for seamless board-to-board connections in your electronic designs.