RBB34DHNR

Heilind Number:SULRBB34DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHNR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHNR
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHNR

Detailed Description

Introducing the RBB34DHNR, a high-performance board-to-board connector perfect for demanding applications. This female connector features two rows, each with 34 positions, allowing for secure and reliable connections. With a pitch of 1.27mm, it ensures precise alignment on your PCB. The termination method is through-hole, guaranteeing robust solder joints. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 300VAC and with an amperage rating of 1A, this connector is suitable for various power and signal transmission needs. Its straight orientation and metal board lock mount type provide stability and ease of installation. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Rest assured of its quality, as it is RoHS compliant and designed to meet industry standards. Upgrade your connectivity solutions with the RBB34DHNR.