| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB34DHNT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 68 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB34DHNT |
RBB34DHNT
| Heilind Number: | SULRBB34DHNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB34DHNT |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU RBB34DHNT, the perfect solution for high-performance connectivity in your electronic devices. With a dual-row design featuring 68 female contact positions, this threaded mount connector ensures secure and reliable connections. Crafted with precision using PPS and Phosphor Bronze materials, it guarantees durability even in harsh environments. The gold-plated contacts offer excellent conductivity, while the 1.27mm pitch allows for seamless integration on your PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, this connector is suitable for a wide range of applications. Its straight orientation and .125" tail length make installation a breeze. Whether you're working on a commercial or industrial project, trust the RBB34DHNT for top-tier performance.

