RBB34DHRD

Heilind Number:SULRBB34DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHRD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHRD

Detailed Description

Introducing the RBB34DHRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows with a total of 68 positions, this connector ensures secure and reliable connections. The female connector, made of PPS and Phosphor Bronze with gold plating, guarantees excellent conductivity and durability. Its hairpin contact type and straddle orientation further enhance signal transmission efficiency. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 125°C, the RBB34DHRD is suitable for use in harsh environments. The connector's clearance hole mount type and card extender termination method make installation easy and convenient. With a tail length of 4.06mm (.16in) and a compact design measuring 15.49mm (.61in) in height and 9.4mm (.37in) in width, it offers versatility in various electronic applications. Trust the RBB34DHRD for seamless connectivity in your projects.