RBB34DHRN

Heilind Number:SULRBB34DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DHRN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:68
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DHRN

Detailed Description

Introducing the RBB34DHRN, a high-performance female connector designed for seamless board-to-board or card edge connections. Featuring two rows with a total of 68 positions, this connector ensures reliable contact in your electronic setups. Crafted with PPS and Phosphor Bronze materials, it guarantees durability and robust performance. The termination method of Card Extender, along with Gold contact plating, offers excellent conductivity and signal integrity. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets stringent industry standards. The Hairpin contact type and Straddle orientation further enhance its versatility. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its sleek design, with a connector height of 15.49mm and width of 9.4mm, ensures easy integration. The matte tin termination plating adds an extra layer of protection. Ideal for demanding applications, the RBB34DHRN is a top choice for professionals in need of reliable connectivity solutions.