RBB34DYFR

Heilind Number:SULRBB34DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DYFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULRBB34DYFR

Detailed Description

The RBB34DYFR is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a compact pitch of 1.27mm (.05 in) and a straight orientation, it is ideal for space-constrained PCB layouts. The cantilever contact type and gold plating guarantee low contact resistance and high signal integrity. Rated for 300VAC and 1A, it offers excellent power transmission capabilities. With 68 positions and 2 rows, it provides versatile connectivity options. Its surface mount termination method and metal board lock mount type ensure secure and stable attachment. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's matte tin termination plating enhances solderability and durability. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it offers a space-saving solution without compromising performance. Whether used in aerospace, defense, or industrial applications, the RBB34DYFR is a reliable choice for high-speed data and power transmission requirements.