RBB34DYHD

Heilind Number:SULRBB34DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DYHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DYHD
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DYHD

Detailed Description

Introducing our high-performance PCB connector, RBB34DYHD, designed for optimal power transmission in electronic systems. Crafted with precision, this connector features a durable construction of PPS and Phosphor Bronze, ensuring reliable connectivity. With an amperage rating of 1A and a voltage capacity of 300VAC, it guarantees efficient power transfer. The female, straight orientation with 2 rows and 68 positions offers versatility in board-to-board connections. Gold-plated contacts on a cantilever design provide excellent signal integrity, while matte tin termination ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its compact size, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. Upgrade your electronic systems with the RBB34DYHD for superior performance and durability.