RBB34DYHN

Heilind Number:SULRBB34DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DYHN
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DYHN

Detailed Description

The RBB34DYHN is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a female gender, it offers two rows of 68 cantilever contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and reliability. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, this connector is suitable for high-speed data transmission and power delivery. Its straight orientation and no mounting design make it easy to integrate into PCB assemblies. Operating in a wide temperature range from -65 to 125°C, it guarantees stable performance in harsh environments. The matte tin termination plating provides corrosion resistance, further enhancing its durability. With a compact size of 9.4mm (.37in) width and 15.49mm (.61in) height, the RBB34DYHN is ideal for space-constrained applications in industries such as aerospace, defense, and telecommunications. Trust in this connector for secure and efficient board-to-board connections.