RBB34DYHT

Heilind Number:SULRBB34DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DYHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DYHT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DYHT

Detailed Description

Introducing the RBB34DYHT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission. With a 1A amperage and 300VAC voltage rating, it's suitable for various applications. The female gender, dual-row design, and threaded mount type make installation easy and secure. Using a cantilever contact type with gold plating on Phosphor Bronze contacts, it guarantees low contact resistance and high reliability. With 68 positions and a 1.27mm pitch, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating ensures excellent solderability. With a compact size of 9.4mm in width and 15.49mm in height, it saves space on PCBs. Whether for industrial machinery, telecommunications, or aerospace systems, the RBB34DYHT connector is the perfect choice for high-speed and high-reliability applications.