RBB34DYRD

Heilind Number:SULRBB34DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:68
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:68
SKU:SULRBB34DYRD

Detailed Description

Introducing our RBB34DYRD, a high-performance Board To Board PCB Connector designed for precision connectivity. Featuring two rows with a total of 68 positions, this female connector ensures seamless data transmission in electronic devices. Its gold-plated phosphor bronze contacts guarantee optimal conductivity, while the cantilever contact type and straddle orientation offer secure attachment. With a clearance hole mount type and card extender termination method, installation is effortless. Operating at a voltage of 300 VAC and amperage of 1A, it's suitable for various applications. Built for durability, this connector has a wide operating temperature range of -65 to 125°C and matte tin termination plating. Measuring 15.49mm in height and 9.4mm in width, it's compact yet reliable. Trust in the RBB34DYRD for efficient and stable PCB connections in your projects.