| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB34DYRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 68 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 68 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB34DYRQ |
RBB34DYRQ
| Heilind Number: | SULRBB34DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB34DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB34DYRQ, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a pitch of 1.27mm (.05 in) and featuring 68 gold-plated contact positions, this connector ensures reliable data transmission at up to 300VAC. Its durable phosphor bronze contacts, terminated via card extender method, guarantee longevity even in harsh operating conditions ranging from -65 to 125°C. The straddle mount orientation and low profile (.61 in/15.49 mm) make it ideal for space-constrained applications. Meeting stringent quality standards, including matte tin termination plating, this connector is a perfect choice for demanding industries such as aerospace, telecommunications, and medical devices. Upgrade your connectivity with the RBB34DYRQ for seamless performance and durability.

