RBB34DYRT

Heilind Number:SULRBB34DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DYRT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:68
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DYRT

Detailed Description

Introducing our RBB34DYRT Board To Board PCB Connector, a high-performance solution for your connectivity needs. With a female gender and two rows, this connector offers secure and reliable connections in your electronic devices. Featuring a threaded mount type and card extender termination method, installation is quick and easy. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity. With a pitch of 1.27mm and a voltage rating of 300VAC, it meets the demands of various applications. Its cantilever contact type and straddle orientation provide efficient signal transmission. With 68 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on your PCB. The termination plating is matte tin, enhancing durability. Whether it's for industrial machinery, telecommunications, or consumer electronics, our RBB34DYRT connector guarantees optimal performance.