RBB35DHAD

Heilind Number:SULRBB35DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULRBB35DHAD

Detailed Description

Introducing the RBB35DHAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and phosphor bronze materials, ensuring reliable connectivity even in harsh environments. With a 1A amperage rating and 300VAC voltage rating, it offers superior power and signal transmission capabilities. The female gender and right-angle orientation make it easy to integrate into your PCB design. With two rows of hairpin contacts and a pitch of 1.27mm, it provides a total of 70 positions for seamless connectivity. The gold-plated contacts and matte tin termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in a variety of industrial and commercial applications. Trust the RBB35DHAD for high-reliability connectivity in your electronic systems.