RBB35DHAN

Heilind Number:SULRBB35DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULRBB35DHAN

Detailed Description

Introducing the RBB35DHAN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. With a compact form factor and right-angle orientation, this connector is ideal for space-constrained applications. Featuring 70 gold-plated female contacts made of phosphor bronze, it ensures excellent conductivity and durability, with a voltage rating of 300 VAC and amperage of 1A. The hairpin contact design and thru-hole termination method guarantee secure and stable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating offers enhanced solderability. Meeting stringent industry standards, this connector is perfect for demanding applications in aerospace, defense, and industrial sectors. Elevate your electronic designs with the RBB35DHAN.