RBB35DHAR

Heilind Number:SULRBB35DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULRBB35DHAR

Detailed Description

Introducing the RBB35DHAR, a high-performance PCB connector designed for demanding applications. With a compact pitch of 1.27mm (.05in) and a two-row configuration, this connector offers 70 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. The hairpin contact type and right-angle orientation make it ideal for space-constrained environments. Featuring a robust metal board lock mount and thru-hole termination method, it guarantees secure attachment to the PCB. Operating at a wide temperature range from -65 to 125°C, with a voltage rating of 300VAC, it is suitable for various industrial settings. The matte tin termination plating enhances durability. Measuring at .915in (23.24mm) in height and 9.4mm (.37in) in width, this connector is compact yet sturdy, meeting the stringent requirements of hi-rel applications. Upgrade your connectivity solutions with the RBB35DHAR.