RBB35DHAS

Heilind Number:SULRBB35DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHAS
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHAS

Detailed Description

Introducing the RBB35DHAS connector, a high-performance solution for board-to-board and card edge connections. Designed for durability and reliability, this female connector features two rows with a total of 70 positions, allowing for seamless integration in complex electronic systems. The side hole mount type and through-hole termination method ensure secure and stable attachment. Constructed with PPS and Phosphor Bronze materials, and gold-plated contacts, it offers excellent conductivity and corrosion resistance. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it meets the stringent requirements of various applications. The hairpin contact type and right-angle orientation further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of .915 in (23.24 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust in the RBB35DHAS for seamless and efficient connectivity in your electronic designs.