RBB35DHBD

Heilind Number:SULRBB35DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHBD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHBD

Detailed Description

Introducing the RBB35DHBD, a high-performance board-to-board PCB connector designed for precision and durability. This female connector features two rows of 70 hairpin contacts, made of phosphor bronze with gold plating for optimal conductivity. With a pitch of 1.27mm, it ensures secure and efficient connections in electronic devices. The clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating at voltage levels of up to 300 VAC, and with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 23.24mm and width of 9.4mm, allows for space-efficient PCB layouts. Additionally, the matte tin termination plating enhances its reliability. Perfect for demanding environments, the RBB35DHBD is a top choice for engineers and manufacturers seeking high-quality connectivity solutions.