RBB35DHBN

Heilind Number:SULRBB35DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHBN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHBN

Detailed Description

Introducing the RBB35DHBN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic applications. With a sleek and compact design, this connector features two rows of female pins, each made of durable phosphor bronze with gold plating for enhanced conductivity. The hairpin contact type ensures secure connections, while the right-angle orientation and 1.27mm pitch offer versatile installation options. Rated for a maximum amperage of 1A and voltage of 300VAC, this connector is suitable for a wide range of power and signal transmission tasks. With a wide operating temperature range of -65 to 125°C and termination plating in matte tin, it guarantees durability in even the harshest environments. Ideal for use in hi-rel applications, the RBB35DHBN is a top choice for engineers and manufacturers seeking high-quality connectors for their projects.