RBB35DHBR

Heilind Number:SULRBB35DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHBR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHBR

Detailed Description

Introducing the RBB35DHBR, a high-performance board-to-board PCB connector designed for female gender connections. With two rows and a metal board lock mount type, this connector ensures secure and stable connectivity. Its termination method through-hole, contact material phosphor bronze, and contact plating gold guarantee reliable signal transmission. Operating at an amperage of 1A and a voltage of 300VAC, it offers efficient power delivery. Featuring a pitch of 1.27mm, contact type hairpin, and right-angle orientation, it facilitates easy and versatile installation. With 70 positions and a tail length of 4.32mm, it accommodates multiple connections. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for various environments. Measuring 23.24mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for demanding applications in industries such as aerospace, telecommunications, and industrial electronics, the RBB35DHBR sets a new standard in connectivity.