RBB35DHBS

Heilind Number:SULRBB35DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHBS
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHBS

Detailed Description

Introducing the RBB35DHBS Board-To-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PPS and Phosphor Bronze construction, ensuring durability and optimal signal transmission. With a female gender, 2 rows, and side hole mount type, it offers versatility in installation. The Thru Hole termination method guarantees secure attachment. Each of the 70 Hairpin contact positions is plated with gold for enhanced conductivity. Operating at up to 300 VAC and with an amperage of 1A, it meets stringent electrical requirements. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, reliability is assured even in harsh environments. Trust the RBB35DHBS for superior board-to-board connections in your electronic designs.