RBB35DHBT

Heilind Number:SULRBB35DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHBT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHBT

Detailed Description

Introducing the RBB35DHBT, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1.27mm, ideal for secure and efficient board-to-board connections. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity and durability. Operating at a voltage of 300 VAC and an amperage of 1A, it meets stringent electrical requirements. The right-angle orientation and threaded mount type allow for easy installation in tight spaces. With 70 positions and a tail length of 4.32mm, it offers ample connectivity options. Rated for an extended operating temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring just 23.24mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term performance. Whether used in aerospace, defense, or industrial applications, this connector guarantees high reliability. Upgrade your connectivity solutions with the RBB35DHBT.