RBB35DHFN

Heilind Number:SULRBB35DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHFN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHFN

Detailed Description

Introducing the RBB35DHFN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a surface mount termination method, this connector offers easy installation and a secure connection. The contact material of phosphor bronze with gold plating ensures reliable conductivity, even in high-voltage environments up to 300 VAC. Featuring 70 positions in 2 rows, it provides ample connectivity options. The straight orientation and hairpin contact type make it ideal for streamlined PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Ruggedly constructed with matte tin termination plating, it guarantees long-term durability. Perfect for industrial and high-reliability applications, the RBB35DHFN sets the standard for performance in board-to-board connectivity.