RBB35DHFT

Heilind Number:SULRBB35DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULRBB35DHFT

Detailed Description

Introducing our PPS & Phosphor Bronze Connector, designed for high-performance connectivity in electronic applications. With a current rating of 1A and a voltage capacity of 300VAC, this female connector features two rows for optimal signal transmission. Its threaded mount type ensures secure installation, while the surface mount termination method offers convenience in assembly. Crafted with phosphor bronze contacts plated in gold, it guarantees reliable conductivity. The 1.27mm pitch and hairpin contact type further enhance signal integrity. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring at .61 inches in height and 9.4mm in width, with 70 positions and a tail length of 2.54mm, it offers versatility in board-to-board and card edge connections. Its matte tin termination plating complies with industry standards. Whether for commercial or industrial use, this connector, identified by SKU RBB35DHFT, is a dependable choice for your connectivity needs.