RBB35DHHD

Heilind Number:SULRBB35DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHHD
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHHD

Detailed Description

Introducing the RBB35DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 300 VAC and an amperage of 1 A, this connector ensures reliable power transmission. Featuring two rows with 70 female contacts, each made of durable Phosphor Bronze and plated with gold for optimal conductivity. The clearance hole mount type and thru-hole termination method guarantee secure attachment to PCBs. The hairpin contact type and straight orientation offer efficient signal transmission. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49 mm in height and 9.4 mm in width, it saves valuable PCB space. Trust the RBB35DHHD for seamless and durable board-to-board connections in your electronic systems.