| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB35DHHN |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 70 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 70 |
| SKU: | SULRBB35DHHN |
RBB35DHHN
| Heilind Number: | SULRBB35DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB35DHHN |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Phosphor Bronze female connector, SKU RBB35DHHN, offers reliable connectivity in board-to-board applications. With a 1A amperage rating and gold-plated phosphor bronze contacts, it ensures efficient signal transmission. Featuring two rows with 70 hairpin-style contacts on a 1.27mm pitch, it provides high-density interconnectivity. The straight orientation and no mounting requirement make installation easy. Operating at temperatures ranging from -65 to 125°C, it is suitable for diverse environments. With a voltage rating of 300VAC and matte tin termination plating, it guarantees robust performance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet highly functional. Perfect for use in various electronic devices, it meets the demands of modern connectivity standards.

