RBB35DHHR

Heilind Number:SULRBB35DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHHR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHHR

Detailed Description

The RBB35DHHR is a high-quality board-to-board PCB connector designed for reliable and efficient signal transmission in electronic assemblies. Featuring two rows with a total of 70 positions, this connector offers ample connectivity for complex circuitry. With a pitch of 1.27mm and gold-plated phosphor bronze contacts, it ensures low contact resistance and high durability. The hairpin contact type and straight orientation facilitate easy and secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The connector is mounted using a metal board lock and terminated through holes, with a matte tin plating ensuring excellent solderability. With a voltage rating of 300VAC and a current rating of 1A, it meets stringent performance requirements. Compact yet robust, the RBB35DHHR is an essential component for modern electronic systems.