RBB35DHHT

Heilind Number:SULRBB35DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHHT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHHT

Detailed Description

The PPS & Phosphor Bronze Board-to-Board Connector, SKU RBB35DHHT, is a high-performance component designed for reliable signal transmission in electronic devices. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector offers robust power delivery. Featuring a female gender, it is suitable for accommodating male counterparts in a variety of applications. The connector has two rows with 70 positions, each utilizing a hairpin contact type for secure connections. Its threaded mount type and thru-hole termination method ensure easy and durable installation onto PCBs. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. The connector's pitch of 1.27mm (.05in) and tail length of 3.18mm (.125in) provide precise alignment and soldering. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The termination plating of matte tin enhances solderability. This connector is categorized under Hi-Rel, ensuring it meets stringent quality standards. Perfect for use in aerospace, military, and industrial applications, the RBB35DHHT guarantees exceptional performance and durability.