RBB35DHLD

Heilind Number:SULRBB35DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULRBB35DHLD

Detailed Description

The RBB35DHLD is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 300 VAC and amperage of 1 A, it offers reliable power transmission. Featuring two rows and 70 positions, it ensures secure connectivity. The termination method is through-hole with clearance holes, and the contact material is phosphor bronze with gold plating for optimal conductivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its hairpin contacts and straight orientation facilitate easy mating. With a compact design, measuring just 9.4 mm in width and 15.49 mm in height, it saves valuable PCB space. The matte tin termination plating enhances durability. Perfect for industrial and commercial applications, the RBB35DHLD is a dependable choice for your connectivity needs.