RBB35DHLN

Heilind Number:SULRBB35DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHLN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHLN

Detailed Description

Introducing the RBB35DHLN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 1.27mm and two rows of 70 female contacts, this connector ensures secure and efficient data transfer. The use of phosphor bronze contact material with gold plating guarantees reliable signal transmission, even in high-voltage applications up to 300 VAC. The hairpin contact type and straight orientation further enhance connectivity stability. With a tail length of 4.06mm and operating temperature range of -65 to 125°C, the RBB35DHLN is suitable for a wide range of industrial and commercial uses. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained installations. Trust in the quality and performance of this connector for your critical PCB interconnection needs.