RBB35DHLR

Heilind Number:SULRBB35DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHLR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHLR

Detailed Description

Introducing the RBB35DHLR, a high-performance board-to-board connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PPS and phosphor bronze construction, ensuring optimal durability and signal integrity. With a current rating of 1A and a voltage capacity of 300VAC, it meets the demands of various applications. The female gender, two rows, and hairpin contact type offer versatility in assembly. Its straight orientation and 70 positions make it suitable for compact designs, while the metal board lock mount type guarantees secure attachment. The termination method of thru-hole soldering with gold-plated phosphor bronze contacts ensures reliable and low-resistance connections. Operating flawlessly in wide temperature ranges from -65 to 125°C, this connector is ideal for harsh environments. With a matte tin termination plating and a compact size of 9.4mm width and 15.49mm height, it is perfect for space-constrained PCB layouts. The RBB35DHLR is a top choice for engineers seeking high-quality, high-reliability connectors for their designs.