RBB35DHLT

Heilind Number:SULRBB35DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHLT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHLT
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHLT

Detailed Description

The PPS & Phosphor Bronze Board-to-Board Connector, SKU RBB35DHLT, delivers reliable performance in demanding applications. With a current rating of 1A and voltage capacity of 300VAC, this connector ensures efficient power transmission. Featuring a female gender and hairpin contact type, it offers secure connectivity in straight orientation. Its threaded mount type and thru-hole termination method guarantee stable attachment to PCBs. Constructed with phosphor bronze contacts plated in gold and termination plated in matte tin, it ensures durability and conductivity. With two rows and 70 positions, it facilitates high-density board-to-board connections. The 1.27mm pitch and .16in tail length provide precise alignment. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on boards. Perfect for hi-rel applications, it meets stringent quality standards, making it an ideal choice for electronic designs.