| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB35DHND |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB35DHND |
RBB35DHND
| Heilind Number: | SULRBB35DHND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB35DHND |
| ECAD Model: |
Specifications
Detailed Description
This dual-row female connector, featuring a pitch of 1.27mm, is a reliable and versatile solution for board-to-board or card edge connections. With 70 positions and a straight orientation, it offers ample connectivity options in a compact design. The contact material of phosphor bronze with gold plating ensures excellent conductivity, while the termination method of thru-hole mounting guarantees secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 300VAC, this connector is suitable for use in a wide range of environments. Its tail length of 3.18mm allows for easy installation, and the matte tin termination plating further enhances durability. Perfect for high-density applications, this connector is a dependable choice for your PCB connectivity needs.

