RBB35DHNN

Heilind Number:SULRBB35DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHNN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHNN

Detailed Description

Introducing the PPS & Phosphor Bronze Female Connector, featuring a 1A amperage and a straight orientation for seamless connectivity. With two rows and 70 positions, this connector offers extensive versatility. It is designed for through-hole termination with a pitch of 1.27mm, ensuring secure attachment. The contact material is phosphor bronze with gold plating, guaranteeing optimal conductivity and durability. Operating at a voltage of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte tin termination plating adds to its reliability. Perfect for board-to-board and card edge connections, this high-quality connector, with its RBB35DHNN acronym, is a must-have for your electronic projects.