RBB35DHNR

Heilind Number:SULRBB35DHNR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHNR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHNR
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:70
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHNR

Detailed Description

Introducing the RBB35DHNR, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures excellent conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, it is ideal for power and signal transmission. The connector offers two rows with a total of 70 positions, allowing for versatile connectivity. Its straight orientation and metal board lock mount type make installation easy and secure. Gold-plated contacts and matte tin termination provide optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Trusted for quality and performance, the RBB35DHNR is the perfect choice for your connectivity needs.