| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB35DHNT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 70 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB35DHNT |
RBB35DHNT
| Heilind Number: | SULRBB35DHNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB35DHNT |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU RBB35DHNT, a high-quality PCB connector designed for reliable performance in demanding environments. With a current rating of 1A and a voltage withstand of 300VAC, this connector is perfect for power and signal transmission. Featuring two rows of 70 gold-plated hairpin contacts made of phosphor bronze, it ensures low contact resistance and high durability. The threaded mount and thru-hole termination method guarantee secure and stable connection to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Trust in the reliability and performance of this connector for your critical electronic systems.

