RBB35DHRT

Heilind Number:SULRBB35DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:70
SKU:SULRBB35DHRT

Detailed Description

Introducing the RBB35DHRT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction and a voltage rating of 300 VAC, this connector is perfect for applications where durability is key. Featuring two rows of female connectors with a total of 70 positions, it offers ample connectivity options. The termination method of Card Extender ensures secure attachment, while the contact material of Phosphor Bronze and gold plating guarantee optimal conductivity. With a pitch of 1.27mm, it allows for precise mating. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of .61 inches and width of 9.4mm, makes it space-efficient. Trust the RBB35DHRT for your critical connectivity needs in aerospace, defense, and other hi-rel applications.